GILGEN Muller & Weigert Analogue Panel Ammeter 25A DC, 92mm x 92mm Moving Magnet
- RS Stock No.:
- 392-9702
- Mfr. Part No.:
- 9600600025
- Brand:
- GILGEN Muller & Weigert
Stock information currently inaccessible
- RS Stock No.:
- 392-9702
- Mfr. Part No.:
- 9600600025
- Brand:
- GILGEN Muller & Weigert
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GILGEN Muller & Weigert | |
| Maximum Value | 25A | |
| Current Type | DC | |
| Moving Element | Moving Magnet | |
| Cutout Height | 92mm | |
| Cutout Width | 92mm | |
| Depth | 53mm | |
| Meter Accuracy | Class 1.5 | |
| Maximum Temperature | +23°C | |
| Measurement Range | 60mV | |
| Select all | ||
|---|---|---|
Brand GILGEN Muller & Weigert | ||
Maximum Value 25A | ||
Current Type DC | ||
Moving Element Moving Magnet | ||
Cutout Height 92mm | ||
Cutout Width 92mm | ||
Depth 53mm | ||
Meter Accuracy Class 1.5 | ||
Maximum Temperature +23°C | ||
Measurement Range 60mV | ||
- COO (Country of Origin):
- IN
