GILGEN Muller & Weigert Analogue Panel Ammeter 20mA DC, 92mm x 92mm Moving Magnet

Stock information currently inaccessible
RS Stock No.:
392-8557
Mfr. Part No.:
9642000000
Brand:
GILGEN Muller & Weigert
Find similar products by selecting one or more attributes.
Select all

Brand

GILGEN Muller & Weigert

Maximum Value

20mA

Current Type

DC

Moving Element

Moving Magnet

Cutout Height

92mm

Cutout Width

92mm

Depth

53mm

Meter Accuracy

Class 1.5

Maximum Temperature

+23°C

Measurement Range

0/4 → 20mA

COO (Country of Origin):
IN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy