Sifam Tinsley Analogue Panel Ammeter 20mA DC, 40.5mm x 91.5mm, ±1.5 % Moving Coil
- RS Stock No.:
- 196-8553
- Mfr. Part No.:
- IS 11018
- Brand:
- Sifam Tinsley
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£46.48
(exc. VAT)
£55.78
(inc. VAT)
- RS Stock No.:
- 196-8553
- Mfr. Part No.:
- IS 11018
- Brand:
- Sifam Tinsley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Maximum Value | 20mA | |
| Current Type | DC | |
| Moving Element | Moving Coil | |
| Cutout Height | 40.5mm | |
| Cutout Width | 91.5mm | |
| Depth | 30.2mm | |
| Meter Accuracy | ±1.5 % | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Maximum Value 20mA | ||
Current Type DC | ||
Moving Element Moving Coil | ||
Cutout Height 40.5mm | ||
Cutout Width 91.5mm | ||
Depth 30.2mm | ||
Meter Accuracy ±1.5 % | ||
Minimum Temperature -25°C | ||
Maximum Temperature +55°C | ||
Presentor Range DC Meters
Electrical connections via 6mm tag terminals
Accuracy classes BS89; IEC51 and EN60051
Operating temperature range –25 to +55°C
Front mounting panel cut-out 27mm diameter in maximum panel thickness of 4mm
Rear mounting panel cut-outs (with bezel) in a maximum panel thickness of 6mm
Fixing stud sizes: M2 x 10.0mm (for 43.9 x37.9mm), M2.5 x 10.0mm (for other sizes)
Moving Coil DC Meters
Standards
BS89, IEC51, EN60051
