RS PRO Analogue Panel Ammeter DC, 92mm x 92mm, 1 % Moving Coil

Unavailable
RS will no longer stock this product.
RS Stock No.:
186-2507
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Current Type

DC

Moving Element

Moving Coil

Cutout Height

92mm

Cutout Width

92mm

Depth

54 (<4 A) mm, 67 (5 → 60 A) mm, 67 (60 → 100 A) mm

Meter Accuracy

1 %

Minimum Temperature

-10°C

Maximum Temperature

+65°C

RoHS Status: Not Applicable

RS PRO DC Analogue Panel Voltmeter


The RS PRO 92mm x 92mm cut-out DC analogue panel voltmeter has a measurement range from 0VDC to 10VDC input. The DIN 96 style panel meter comprises permanent magnet moving coil movement and indicates an average value. The movement consists of a magnet, an aluminium coil suspended on pivots, a hairspring and a jewel mechanism. The scales are linear and calibrated down to zero. High currents are measured with separate shunts attached to the rear side of the meter. The meter is housed in a moulded polycarbonate case.

Features and Benefits


• Operating temperature ranges between -10°C and 65°C
• Accuracy: 1%
• Pointer: Knife-edge type
• Pointer deflection: From 0° to 90°
• Nominal range of use: 15mV to 600VDC
• Shock resistance: 15g for pulse duration 11 milliseconds
• Moulded square case suitable for mounting control/switchgear panels in machinery consoles
• Overload: 1.2 times nominal voltage (continuous)
• Relative humidity: Less than 75% annual average (noncondensing)

Certifications


• UL 94 V-0 approved
• 2014/30/EC (EMC directive)
• 2014/35/EC (low voltage directive)
• CE certified
• IP52 rated
• EN 61010
• VDE 0100-410: 2018-10 approved
• IEC 529
• IEC 61010
• ISO 20653: 2006-08

Related links