Distrelec Analogue Panel Ammeter 10 A AC, 45 mm x 45 mm Moving Iron
- RS Stock No.:
- 609-008
- Distrelec Article No.:
- 176-85-402
- Mfr. Part No.:
- GTS 0101 0-5(10A)
- Brand:
- Distrelec
Image representative of range
Subtotal (1 unit)*
£100.70
(exc. VAT)
£120.84
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 8 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £100.70 |
*price indicative
- RS Stock No.:
- 609-008
- Distrelec Article No.:
- 176-85-402
- Mfr. Part No.:
- GTS 0101 0-5(10A)
- Brand:
- Distrelec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Distrelec | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC | |
| Moving Element | Moving Iron | |
| Cutout Height | 45mm | |
| Cutout Width | 45mm | |
| Maximum Ampere Value | 10 A | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Distrelec | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC | ||
Moving Element Moving Iron | ||
Cutout Height 45mm | ||
Cutout Width 45mm | ||
Maximum Ampere Value 10 A | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- GR
Related links
- HOBUT Analogue Panel Ammeter 10 A AC, 72 mm x 72 mm Moving Iron
- RS PRO Analogue Panel Ammeter 50 A AC 1 % Moving Iron
- RS PRO Analogue Panel Ammeter 25 A AC 1 % Moving Iron
- RS PRO Analogue Panel Ammeter 20 A AC 1 % Moving Iron
- RS PRO Analogue Panel Ammeter 250 A AC 1 % Moving Iron
- RS PRO Analogue Panel Ammeter 80 A AC 1 % Moving Iron
- RS PRO Analogue Panel Ammeter 10 A AC 1 % Moving Iron
- RS PRO Analogue Panel Ammeter 40 A AC 1 % Moving Iron
