HOBUT F3PBM Analogue Panel Ammeter 4A DC, ±8 % Moving Magnet
- RS Stock No.:
- 244-834
- Mfr. Part No.:
- F3PBMR01-4
- Brand:
- HOBUT
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£12.54
(exc. VAT)
£15.05
(inc. VAT)
- RS Stock No.:
- 244-834
- Mfr. Part No.:
- F3PBMR01-4
- Brand:
- HOBUT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HOBUT | |
| Maximum Value | 4A | |
| Current Type | DC | |
| Moving Element | Moving Magnet | |
| Depth | 12mm | |
| Meter Accuracy | ±8 % | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +40°C | |
| Measurement Range | 0/4A | |
| Series | F3PBM | |
| Select all | ||
|---|---|---|
Brand HOBUT | ||
Maximum Value 4A | ||
Current Type DC | ||
Moving Element Moving Magnet | ||
Depth 12mm | ||
Meter Accuracy ±8 % | ||
Minimum Temperature -20°C | ||
Maximum Temperature +40°C | ||
Measurement Range 0/4A | ||
Series F3PBM | ||
- COO (Country of Origin):
- GB







Moving Iron/Moving Magnet, Battery Charge
All have an operating temperature range of -20 to +40°C

