GILGEN Muller & Weigert Analogue Panel Ammeter 50A AC, 68mm x 68mm Moving Iron
- RS Stock No.:
- 202-805
- Mfr. Part No.:
- 7225500000
- Brand:
- GILGEN Muller & Weigert
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£17.80
(exc. VAT)
£21.36
(inc. VAT)
- RS Stock No.:
- 202-805
- Mfr. Part No.:
- 7225500000
- Brand:
- GILGEN Muller & Weigert
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GILGEN Muller & Weigert | |
| Maximum Value | 50A | |
| Current Type | AC | |
| Moving Element | Moving Iron | |
| Cutout Height | 68mm | |
| Cutout Width | 68mm | |
| Depth | 53mm | |
| Meter Accuracy | Class 1.5 | |
| Maximum Temperature | +23°C | |
| Select all | ||
|---|---|---|
Brand GILGEN Muller & Weigert | ||
Maximum Value 50A | ||
Current Type AC | ||
Moving Element Moving Iron | ||
Cutout Height 68mm | ||
Cutout Width 68mm | ||
Depth 53mm | ||
Meter Accuracy Class 1.5 | ||
Maximum Temperature +23°C | ||

