Panasonic 2.2μF Electrolytic Capacitor 50V dc, Surface Mount - EEEHD1H2R2R
- RS Stock No.:
- 923-3287
- Mfr. Part No.:
- EEEHD1H2R2R
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 923-3287
- Mfr. Part No.:
- EEEHD1H2R2R
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 2.2µF | |
Voltage | 50V dc | |
Mounting Type | Surface Mount | |
Technology | Electrolytic | |
Dimensions | 4 (Dia.) x 5.8mm | |
Height | 5.8mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 4mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 5000h | |
Leakage Current | 3 μA | |
Tolerance | ±20% | |
Ripple Current | 12mA | |
Polarised | Polar | |
Series | HD SMD | |
Equivalent Series Resistance | 12Ω | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 2.2µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 4 (Dia.) x 5.8mm | ||
Height 5.8mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 4mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Leakage Current 3 μA | ||
Tolerance ±20% | ||
Ripple Current 12mA | ||
Polarised Polar | ||
Series HD SMD | ||
Equivalent Series Resistance 12Ω | ||
- COO (Country of Origin):
- MY
HD Series
Panasonic HD Series Type V electrolytic capacitors provide 5000 hours endurance at +105°C. Part numbers between 6.3 V and 35 V with an 'A' suffix are able to withstand high lead-free reflow temperatures.
AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic HD Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in inverters, motor drivers, power supplies, measuring instruments, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as base stations, non-contact charge, PCs and data centres. HD Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include medical equipment, OA equipment, electric tools, lighting and power management, infotainment, comfort accessories and safety in automotive applications.
