Panasonic 100μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - ECA1CHG101
- RS Stock No.:
- 923-3228
- Mfr. Part No.:
- ECA1CHG101
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 200 units)*
£13.20
(exc. VAT)
£15.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 600 unit(s) ready to ship
- Plus 2,000 unit(s) shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 200 | £0.066 | £13.20 |
| 400 - 600 | £0.062 | £12.40 |
| 800 - 1800 | £0.059 | £11.80 |
| 2000 - 3800 | £0.055 | £11.00 |
| 4000 + | £0.052 | £10.40 |
*price indicative
- RS Stock No.:
- 923-3228
- Mfr. Part No.:
- ECA1CHG101
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 100µF | |
| Voltage | 16V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 5 (Dia.) x 11mm | |
| Height | 11mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 2mm | |
| Lifetime | 1000h | |
| Ripple Current | 110mA | |
| Polarised | Polar | |
| Leakage Current | 3 μA | |
| Tolerance | ±20% | |
| Series | NHG | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 100µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2mm | ||
Lifetime 1000h | ||
Ripple Current 110mA | ||
Polarised Polar | ||
Leakage Current 3 μA | ||
Tolerance ±20% | ||
Series NHG | ||
- COO (Country of Origin):
- JP
NHG Series Type A
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Related links
- Panasonic 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - ECA1CHG101
- RS PRO 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- NIC Components 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - NRSZ101M16V6.3X11F
- Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFM1C471L
- Nichicon 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - UVZ1C101MDD
- Panasonic 2700μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFC1C272L
- Rubycon 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 16YXJ1000M10X16
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc Through Hole - ECEA1CKS100


