Panasonic 470μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEETKV471UAQ
- RS Stock No.:
- 923-2981
- Mfr. Part No.:
- EEETKV471UAQ
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 reel of 200 units)*
£156.40
(exc. VAT)
£187.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 200 - 200 | £0.782 | £156.40 |
| 400 - 600 | £0.761 | £152.20 |
| 800 - 1800 | £0.74 | £148.00 |
| 2000 - 3800 | £0.721 | £144.20 |
| 4000 + | £0.702 | £140.40 |
*price indicative
- RS Stock No.:
- 923-2981
- Mfr. Part No.:
- EEETKV471UAQ
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 470µF | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5 (Dia.) x 13.5mm | |
| Height | 13.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +125°C | |
| Lead Pitch | 4.4mm | |
| Lifetime | 2000h | |
| Leakage Current | 164.5 μA | |
| Equivalent Series Resistance | 120mΩ | |
| Series | TK Medium Size | |
| Tolerance | ±20% | |
| Ripple Current | 800mA | |
| Automotive Standard | AEC-Q200 | |
| Polarised | Polar | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 470µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 13.5mm | ||
Height 13.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +125°C | ||
Lead Pitch 4.4mm | ||
Lifetime 2000h | ||
Leakage Current 164.5 μA | ||
Equivalent Series Resistance 120mΩ | ||
Series TK Medium Size | ||
Tolerance ±20% | ||
Ripple Current 800mA | ||
Automotive Standard AEC-Q200 | ||
Polarised Polar | ||
- COO (Country of Origin):
- JP
TK High Temperature Reflow Series
Panasonic medium size TK Series Type V electrolytic capacitors provide 2000 hours endurance at +125°C. These surface mount capacitors can withstand high reflow temperatures.
AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic medium size TK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in power supplies, measuring instruments, inverters, motor drivers, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as base stations, PCs, base stations, data centres and non-contact charge. TK Series Type V medium size aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include medical equipment, OA equipment, electric tools, lighting, and power management, safety, infotainment and comfort accessories in automotive applications.
SMT 125°C
Related links
- Panasonic 470μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEETKV471UAQ
- Panasonic 33μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEETG1V330P
- Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCL1V101MCL6GS
- Nichicon 470μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCL1V471MNL1GS
- Panasonic 1000μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEETK1V102AM
- KYOCERA AVX 220μF Hybrid Aluminium Electrolytic Capacitor 35V dc, Surface Mount - AHC1012221M035R
- Nichicon 4.7μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UZG1V4R7MCL1GB
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V4R7AR


