Panasonic 220μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUEB1E221S
- RS Stock No.:
- 923-2880
- Mfr. Part No.:
- EEUEB1E221S
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 200 units)*
£36.80
(exc. VAT)
£44.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 200 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | Per Bag* | 
|---|---|---|
| 200 - 800 | £0.184 | £36.80 | 
| 1000 + | £0.17 | £34.00 | 
*price indicative
- RS Stock No.:
- 923-2880
- Mfr. Part No.:
- EEUEB1E221S
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 220µF | |
| Voltage | 25V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 (Dia.) x 11.5mm | |
| Height | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 5000h | |
| Lead Pitch | 3.5mm | |
| Polarised | Polar | |
| Series | EB-A | |
| Tolerance | ±20% | |
| Ripple Current | 125mA | |
| Leakage Current | 55 μA | |
| Select all | ||
|---|---|---|
| Brand Panasonic | ||
| Capacitance 220µF | ||
| Voltage 25V dc | ||
| Mounting Type Radial, Through Hole | ||
| Technology Aluminium Electrolytic | ||
| Dimensions 8 (Dia.) x 11.5mm | ||
| Height 11.5mm | ||
| Minimum Operating Temperature -40°C | ||
| Diameter 8mm | ||
| Maximum Operating Temperature +105°C | ||
| Lifetime 5000h | ||
| Lead Pitch 3.5mm | ||
| Polarised Polar | ||
| Series EB-A | ||
| Tolerance ±20% | ||
| Ripple Current 125mA | ||
| Leakage Current 55 μA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
EB(A) Series
Panasonic EB Series Type A electrolytic capacitors offer high endurance solution. These radial capacitors have a long lifetime, with endurance between 5000 and 10000 hours.
Long life
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead
Applications
Panasonic EB Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Related links
- Panasonic 220μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUEB1E221S
- EPCOS 6.8mF Aluminium Electrolytic Capacitor 25V dc Through Hole - B41858C5688M000
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUHD1E470
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFC1E101S
- RS PRO 330μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFR1E471B
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUEB1E101S
- RS PRO 47μF Aluminium Electrolytic Capacitor 25V dc Through Hole


