Panasonic 560μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFR1J561L
- RS Stock No.:
- 923-2830
- Mfr. Part No.:
- EEUFR1J561L
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 100 units)*
£70.50
(exc. VAT)
£84.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | Per Bag* | 
|---|---|---|
| 100 - 100 | £0.705 | £70.50 | 
| 200 - 300 | £0.67 | £67.00 | 
| 400 - 900 | £0.637 | £63.70 | 
| 1000 - 1900 | £0.575 | £57.50 | 
| 2000 + | £0.56 | £56.00 | 
*price indicative
- RS Stock No.:
- 923-2830
- Mfr. Part No.:
- EEUFR1J561L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 560µF | |
| Voltage | 63V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5 x 30mm | |
| Height | 30mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 10000h | |
| Lead Pitch | 5mm | |
| Tolerance | ±20% | |
| Series | FR | |
| Equivalent Series Resistance | 24mΩ | |
| Polarised | Polar | |
| Ripple Current | 2528mArms | |
| Leakage Current | ≤0.01 CV (After 2 min) μA | |
| Select all | ||
|---|---|---|
| Brand Panasonic | ||
| Capacitance 560µF | ||
| Voltage 63V dc | ||
| Mounting Type Radial, Through Hole | ||
| Technology Aluminium Electrolytic | ||
| Dimensions 12.5 x 30mm | ||
| Height 30mm | ||
| Minimum Operating Temperature -40°C | ||
| Diameter 12.5mm | ||
| Maximum Operating Temperature +105°C | ||
| Lifetime 10000h | ||
| Lead Pitch 5mm | ||
| Tolerance ±20% | ||
| Series FR | ||
| Equivalent Series Resistance 24mΩ | ||
| Polarised Polar | ||
| Ripple Current 2528mArms | ||
| Leakage Current ≤0.01 CV (After 2 min) μA | ||
- COO (Country of Origin):
- MY
FR Series 35 V to 63 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series).  These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.  Please note, they are not suitable for automotive applications.
Related links
- Panasonic 560μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFR1J561L
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - ECA1JHG100
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFR1J471B
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFC1J101
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - ECA1JHG101
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFC1J102U
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- Panasonic 100μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUEB1J101


