Panasonic 470μF Surface Mount Polymer Capacitor, 2V dc
- RS Stock No.:
- 923-0146
- Mfr. Part No.:
- EEFSX0D471XE
- Brand:
- Panasonic
Discontinued
- RS Stock No.:
- 923-0146
- Mfr. Part No.:
- EEFSX0D471XE
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Capacitance | 470µF | |
| Voltage | 2V dc | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 6mΩ | |
| Tolerance | ±20% | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 1.9mm | |
| Maximum Operating Temperature | +105°C | |
| Dimensions | 7.3 x 4.3 x 1.9mm | |
| Series | SP-CAP SX | |
| Ripple Current | 7.5Arms | |
| Dissipation Factor | 6% | |
| Minimum Operating Temperature | -40°C | |
| Leakage Current | 94 μA | |
| Lifetime | 2000h | |
| Polarised | Polar | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Capacitance 470µF | ||
Voltage 2V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 6mΩ | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 1.9mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 7.3 x 4.3 x 1.9mm | ||
Series SP-CAP SX | ||
Ripple Current 7.5Arms | ||
Dissipation Factor 6% | ||
Minimum Operating Temperature -40°C | ||
Leakage Current 94 μA | ||
Lifetime 2000h | ||
Polarised Polar | ||
- COO (Country of Origin):
- JP
SP-CAP Surface Mount Type S Series
Panasonic Conductive Polymer Aluminium Capacitors series. These capacitors are ideal for ensuring the safe operation of sensitive components within your electronic circuits.
Features & Benefits:
SS, ST and SR Series are low profile (1.0 mm (maximum), 1.1 mm, 1.4 mm height) products
Low ESR, SX Series: 4.5 mΩ to 9 mΩ and SS, ST and SR Series up to 15 mΩ
SX series has large capacitance of up to 560 μF maximum
Temperature Range: -55°C to +105°C
Rated Working Voltage Range: 2 V dc to 6.3 V dc
Capacitance Tolerance: ±20%
DC Leakage Current: I ≤0.1CV (μA) after 2 minutes
Low ESR, SX Series: 4.5 mΩ to 9 mΩ and SS, ST and SR Series up to 15 mΩ
SX series has large capacitance of up to 560 μF maximum
Temperature Range: -55°C to +105°C
Rated Working Voltage Range: 2 V dc to 6.3 V dc
Capacitance Tolerance: ±20%
DC Leakage Current: I ≤0.1CV (μA) after 2 minutes


