Panasonic 100μF Aluminium Electrolytic Capacitor 200V dc, Radial, Through Hole - EEUEE2D101S
- RS Stock No.:
- 921-3205
- Mfr. Part No.:
- EEUEE2D101S
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 50 units)*
£56.20
(exc. VAT)
£67.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 50 unit(s) shipping from 19 January 2026
- Plus 50 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 50 | £1.124 | £56.20 |
| 100 - 150 | £0.953 | £47.65 |
| 200 - 450 | £0.928 | £46.40 |
| 500 - 950 | £0.903 | £45.15 |
| 1000 + | £0.88 | £44.00 |
*price indicative
- RS Stock No.:
- 921-3205
- Mfr. Part No.:
- EEUEE2D101S
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 100µF | |
| Voltage | 200V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 18 (Dia.) x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 18mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 10000h | |
| Series | EE RADIAL | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Ripple Current | 1.665A | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 100µF | ||
Voltage 200V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 10000h | ||
Series EE RADIAL | ||
Tolerance ±20% | ||
Polarised Polar | ||
Ripple Current 1.665A | ||
- COO (Country of Origin):
- MY
EE Series
Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.
High ripple current
Excellent endurance
Low impedance
Excellent endurance
Low impedance
Applications
Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
Related links
- Panasonic 100μF Aluminium Electrolytic Capacitor 200V dc Through Hole - EEUEE2D101S
- RS PRO 10μF Aluminium Electrolytic Capacitor 200V dc Through Hole
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 200V dc Through Hole - EKXJ201ELL331MMN3S
- Panasonic 330μF Aluminium Electrolytic Capacitor 200V dc Through Hole - EEUEE2D331
- Nichicon 220μF Aluminium Electrolytic Capacitor 200V dc Through Hole - UCS2D221MHD
- Nichicon 1μF Aluminium Electrolytic Capacitor 200V dc Through Hole - UPW2D010MED
- Nichicon 22μF Aluminium Electrolytic Capacitor 200V dc Through Hole - UBT2D220MPD8
- Nichicon 33μF Aluminium Electrolytic Capacitor 200V dc Through Hole - UBT2D330MHD8


