Panasonic 220μF Aluminium Electrolytic Capacitor 160V dc, Radial, Through Hole - EEUEE2C221

Bulk discount available

Subtotal (1 bag of 50 units)*

£63.45

(exc. VAT)

£76.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 06 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 - 50£1.269£63.45
100 - 150£1.098£54.90
200 - 450£1.068£53.40
500 - 950£1.04£52.00
1000 +£1.014£50.70

*price indicative

RS Stock No.:
921-3179
Mfr. Part No.:
EEUEE2C221
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

220µF

Voltage

160V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-25°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

7.5mm

Series

EE RADIAL

Tolerance

±20%

Polarised

Polar

Ripple Current

2.28A

COO (Country of Origin):
MY

EE Series


Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.

High ripple current
Excellent endurance
Low impedance

Applications


Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.

Related links