Panasonic 470μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFM1H471
- RS Stock No.:
- 920-5134
- Mfr. Part No.:
- EEUFM1H471
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 100 units)*
£43.00
(exc. VAT)
£52.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 300 unit(s) shipping from 17 November 2025
- Plus 1,400 unit(s) shipping from 15 December 2025
- Plus 400 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | £0.43 | £43.00 |
| 500 - 900 | £0.418 | £41.80 |
| 1000 - 2400 | £0.407 | £40.70 |
| 2500 + | £0.396 | £39.60 |
*price indicative
- RS Stock No.:
- 920-5134
- Mfr. Part No.:
- EEUFM1H471
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 470µF | |
| Voltage | 50V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5 (Dia.) x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 5000h | |
| Lead Pitch | 5mm | |
| Series | FM-A | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Ripple Current | 2.26A | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 470µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Lead Pitch 5mm | ||
Series FM-A | ||
Polarised Polar | ||
Tolerance ±20% | ||
Ripple Current 2.26A | ||
FM Series 25 V to 50 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
High reliability
Long life
High ripple current
Long life
High ripple current
Applications
Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
Related links
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFM1H471
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole - 860010675020
- Nichicon 1000μF Aluminium Electrolytic Capacitor 50V dc Through Hole - UHE1H102MHD3
- Rubycon 47μF Aluminium Electrolytic Capacitor 50V dc Through Hole - 50YXF47M6.3X11
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H470
- Panasonic 560μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFM1H561
- Panasonic 47μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H470
- Rubycon 47μF Aluminium Electrolytic Capacitor 50V dc Through Hole - 50YXF47MEFCT16.3X11


