Panasonic 1000μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EEUFM0J102

Bulk discount available

Subtotal (1 bag of 200 units)*

£39.00

(exc. VAT)

£46.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 01 December 2025
  • Plus 2,000 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 200£0.195£39.00
400 - 600£0.187£37.40
800 - 1800£0.182£36.40
2000 - 3800£0.177£35.40
4000 +£0.173£34.60

*price indicative

RS Stock No.:
920-4920
Mfr. Part No.:
EEUFM0J102
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1000µF

Voltage

6.3V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

4000h

Ripple Current

1.29A

Tolerance

±20%

Series

FM-A

Polarised

Polar

FM Series 6.3 V to 16 V


Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).

High reliability
Long life
High ripple current

Applications


Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Related links