Panasonic 1500μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFC1H152L

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
920-4911
Mfr. Part No.:
EEUFC1H152L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1500µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 35.5mm

Height

35.5mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

7.5mm

Ripple Current

2.79A

Tolerance

±20%

Leakage Current

3 μA

Polarised

Polar

Series

FC Radial

Equivalent Series Resistance

25mΩ

FC Series 820μF - 1500μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.