Panasonic 1500μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFC1V152
- RS Stock No.:
- 920-4901
- Mfr. Part No.:
- EEUFC1V152
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 50 units)*
£45.60
(exc. VAT)
£54.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 750 unit(s) shipping from 06 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
50 - 200 | £0.912 | £45.60 |
250 - 950 | £0.851 | £42.55 |
1000 - 2450 | £0.828 | £41.40 |
2500 + | £0.806 | £40.30 |
*price indicative
- RS Stock No.:
- 920-4901
- Mfr. Part No.:
- EEUFC1V152
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 1500µF | |
Voltage | 35V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 16 (Dia.) x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 16mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 5000h | |
Lead Pitch | 7.5mm | |
Ripple Current | 2.555A | |
Equivalent Series Resistance | 22mΩ | |
Series | FC Radial | |
Leakage Current | 3 μA | |
Tolerance | ±20% | |
Polarised | Polar | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 1500µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Lead Pitch 7.5mm | ||
Ripple Current 2.555A | ||
Equivalent Series Resistance 22mΩ | ||
Series FC Radial | ||
Leakage Current 3 μA | ||
Tolerance ±20% | ||
Polarised Polar | ||
FC Series 820μF - 1500μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
Related links
- Panasonic 1500μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFC1V152
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFC1V101
- Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V221
- Panasonic 22μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFC1V220
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V221
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V102
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V471
- Panasonic 560μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V561