Panasonic 47μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - EEUED2G470

Bulk discount available

Subtotal (1 bag of 50 units)*

£51.45

(exc. VAT)

£61.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,050 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 - 50£1.029£51.45
100 - 200£0.988£49.40
250 - 450£0.936£46.80
500 +£0.864£43.20

*price indicative

RS Stock No.:
920-3295
Mfr. Part No.:
EEUED2G470
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

47µF

Voltage

400V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-25°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

10000h

Ripple Current

840mA

Tolerance

±20%

Polarised

Polar

Series

ED - A

ED Series


Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.

Low profile options available with a height of 20 mm

Applications


Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.

Related links