Panasonic 47μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEAGA1C470
- RS Stock No.:
- 920-3208
- Mfr. Part No.:
- EEAGA1C470
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 200 units)*
£26.20
(exc. VAT)
£31.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1,400 unit(s) shipping from 01 December 2025
- Plus 1,200 unit(s) shipping from 05 January 2026
- Plus 1,200 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 800 | £0.131 | £26.20 |
| 1000 - 1800 | £0.127 | £25.40 |
| 2000 + | £0.124 | £24.80 |
*price indicative
- RS Stock No.:
- 920-3208
- Mfr. Part No.:
- EEAGA1C470
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 47µF | |
| Voltage | 16V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3 (Dia.) x 7mm | |
| Height | 7mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 1000h | |
| Lead Pitch | 2.5mm | |
| Ripple Current | 77mA | |
| Leakage Current | 3 μA | |
| Tolerance | ±20% | |
| Series | GA | |
| Polarised | Polar | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 47µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 7mm | ||
Height 7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Lead Pitch 2.5mm | ||
Ripple Current 77mA | ||
Leakage Current 3 μA | ||
Tolerance ±20% | ||
Series GA | ||
Polarised Polar | ||
GA Series
Panasonic GA Series Type A electrolytic capacitors feature excellent endurance.
7 mm height
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic GA Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
Related links
- Panasonic 47μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEAGA1C470
- NIC Components 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - NRSZ101M16V6.3X11F
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 860040373002
- Panasonic 47μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFC1C470
- Panasonic 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFC1C102S
- Panasonic 10000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUHD1C103
- Panasonic 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUEB1C102
- Panasonic 120μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFM1C121


