Panasonic 10μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEAGA1C100
- RS Stock No.:
- 920-3194
- Mfr. Part No.:
- EEAGA1C100
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 200 units)*
£15.60
(exc. VAT)
£18.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2,200 unit(s) shipping from 08 December 2025
- Plus 4,000 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 200 | £0.078 | £15.60 |
| 400 - 400 | £0.076 | £15.20 |
| 600 - 600 | £0.074 | £14.80 |
| 800 + | £0.072 | £14.40 |
*price indicative
- RS Stock No.:
- 920-3194
- Mfr. Part No.:
- EEAGA1C100
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 10µF | |
| Voltage | 16V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 4 (Dia.) x 7mm | |
| Height | 7mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 4mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 1000h | |
| Lead Pitch | 1.5mm | |
| Tolerance | ±20% | |
| Ripple Current | 30mA | |
| Series | GA | |
| Polarised | Polar | |
| Leakage Current | 3 μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 10µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 4 (Dia.) x 7mm | ||
Height 7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 4mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Lead Pitch 1.5mm | ||
Tolerance ±20% | ||
Ripple Current 30mA | ||
Series GA | ||
Polarised Polar | ||
Leakage Current 3 μA | ||
GA Series
Panasonic GA Series Type A electrolytic capacitors feature excellent endurance.
7 mm height
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic GA Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
Related links
- Panasonic 10μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEAGA1C100
- Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFM1C471L
- RS PRO 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 330μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 220μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 10000μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 2200μF Aluminium Electrolytic Capacitor 16V dc Through Hole


