Panasonic 47μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEAGA1A470

Bulk discount available

Subtotal (1 bag of 200 units)*

£26.20

(exc. VAT)

£31.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,200 unit(s) shipping from 05 January 2026
  • Plus 1,200 unit(s) shipping from 23 March 2026
  • Plus 999,997,400 unit(s) shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 200£0.131£26.20
400 - 600£0.127£25.40
800 - 1800£0.124£24.80
2000 - 2400£0.121£24.20
2600 +£0.118£23.60

*price indicative

RS Stock No.:
920-3188
Mfr. Part No.:
EEAGA1A470
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

47µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 7mm

Height

7mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

2.5mm

Polarised

Polar

Ripple Current

65mA

Tolerance

±20%

Series

GA

Leakage Current

3 μA

GA Series


Panasonic GA Series Type A electrolytic capacitors feature excellent endurance.

7 mm height
High reliability
Long life
Low impedance
High ripple current

Applications


Panasonic GA Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.

Related links