Panasonic 6.8μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEAFC1V6R8

Bulk discount available

Subtotal (1 bag of 200 units)*

£16.00

(exc. VAT)

£20.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship
  • Plus 1,200 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 800£0.08£16.00
1000 - 2800£0.068£13.60
3000 - 4800£0.063£12.60
5000 - 9800£0.062£12.40
10000 +£0.06£12.00

*price indicative

RS Stock No.:
919-3621
Mfr. Part No.:
EEAFC1V6R8
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

6.8µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 7mm

Height

7mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

1.5mm

Equivalent Series Resistance

Tolerance

±20%

Series

FC Radial

Polarised

Polar

Ripple Current

65mA

Leakage Current

3 μA

FC Series 1uF - 100uF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links