Panasonic 390μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFK1V391
- RS Stock No.:
- 919-3558
- Mfr. Part No.:
- EEUFK1V391
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 200 units)*
£80.60
(exc. VAT)
£96.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 200 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
200 - 200 | £0.403 | £80.60 |
400 - 600 | £0.391 | £78.20 |
800 - 1800 | £0.381 | £76.20 |
2000 - 2400 | £0.371 | £74.20 |
2600 + | £0.361 | £72.20 |
*price indicative
- RS Stock No.:
- 919-3558
- Mfr. Part No.:
- EEUFK1V391
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 390µF | |
Voltage | 35V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 16mm | |
Height | 16mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Lifetime | 4000h | |
Series | FK Radial | |
Polarised | Polar | |
Automotive Standard | AEC-Q200 | |
Ripple Current | 1.24A | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 390µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 16mm | ||
Height 16mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 4000h | ||
Series FK Radial | ||
Polarised Polar | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 1.24A | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- MY
FK Series 25 V to 35 V
Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).
AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Applications
Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.