Panasonic 4700μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EEUFK0J472S

Bulk discount available

Subtotal (1 bag of 50 units)*

£87.20

(exc. VAT)

£104.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 - 50£1.744£87.20
100 - 150£1.697£84.85
200 - 450£1.652£82.60
500 - 950£1.61£80.50
1000 +£1.57£78.50

*price indicative

RS Stock No.:
919-3555
Mfr. Part No.:
EEUFK0J472S
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

4700µF

Voltage

6.3V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

7.5mm

Series

FK Radial

Tolerance

±20%

Ripple Current

2.06A

Polarised

Polar

Automotive Standard

AEC-Q200

COO (Country of Origin):
JP

FK Series 6.3 V to 16 V


Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).

AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current

Applications


Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.

Related links