Panasonic 2700μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFK1A272

Bulk discount available

Subtotal (1 bag of 100 units)*

£89.10

(exc. VAT)

£106.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 100£0.891£89.10
200 - 300£0.846£84.60
400 - 900£0.804£80.40
1000 - 1900£0.715£71.50
2000 +£0.697£69.70

*price indicative

RS Stock No.:
919-3508
Mfr. Part No.:
EEUFK1A272
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

2700µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

5mm

Series

FK Radial

Tolerance

±20%

Ripple Current

1.89A

Automotive Standard

AEC-Q200

Polarised

Polar

COO (Country of Origin):
MY

FK Series 6.3 V to 16 V


Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).

AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current

Applications


Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.

Related links