Panasonic 3900μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFK1A392
- RS Stock No.:
- 919-3502
- Mfr. Part No.:
- EEUFK1A392
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 100 units)*
£89.00
(exc. VAT)
£107.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | £0.89 | £89.00 |
200 - 300 | £0.865 | £86.50 |
400 - 900 | £0.842 | £84.20 |
1000 - 1900 | £0.82 | £82.00 |
2000 + | £0.799 | £79.90 |
*price indicative
- RS Stock No.:
- 919-3502
- Mfr. Part No.:
- EEUFK1A392
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 3900µF | |
Voltage | 10V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 (Dia.) x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Lifetime | 5000h | |
Automotive Standard | AEC-Q200 | |
Ripple Current | 2.28A | |
Series | FK Radial | |
Polarised | Polar | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 3900µF | ||
Voltage 10V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 5000h | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 2.28A | ||
Series FK Radial | ||
Polarised Polar | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- MY
FK Series 6.3 V to 16 V
Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).
AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Applications
Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.