Panasonic 1800μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFC1J182
- RS Stock No.:
- 919-3485
- Mfr. Part No.:
- EEUFC1J182
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 50 units)*
£101.45
(exc. VAT)
£121.75
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
- Plus 100 unit(s) shipping from 20 October 2025
- Plus 250 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
50 - 200 | £2.029 | £101.45 |
250 - 450 | £1.948 | £97.40 |
500 + | £1.826 | £91.30 |
*price indicative
- RS Stock No.:
- 919-3485
- Mfr. Part No.:
- EEUFC1J182
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 1800µF | |
Voltage | 63V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 18 (Dia.) x 40mm | |
Height | 40mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 18mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 7.5mm | |
Lifetime | 5000h | |
Equivalent Series Resistance | 25mΩ | |
Polarised | Polar | |
Leakage Current | 3 μA | |
Tolerance | ±20% | |
Series | FC Radial | |
Ripple Current | 3.205A | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 1800µF | ||
Voltage 63V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 (Dia.) x 40mm | ||
Height 40mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 5000h | ||
Equivalent Series Resistance 25mΩ | ||
Polarised Polar | ||
Leakage Current 3 μA | ||
Tolerance ±20% | ||
Series FC Radial | ||
Ripple Current 3.205A | ||
FC Series 1800μF - 15000μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.