Panasonic 1500μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFK1A152S

Bulk discount available

Subtotal (1 bag of 200 units)*

£165.60

(exc. VAT)

£198.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 20 October 2025
  • Plus 999,999,600 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 200£0.828£165.60
400 - 600£0.787£157.40
800 - 1800£0.663£132.60
2000 - 3800£0.624£124.80
4000 +£0.608£121.60

*price indicative

RS Stock No.:
919-3482
Mfr. Part No.:
EEUFK1A152S
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1500µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Polarised

Polar

Series

FK Radial

Tolerance

±20%

Automotive Standard

AEC-Q200

Ripple Current

1.4A

COO (Country of Origin):
JP

FK Series 6.3 V to 16 V


Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).

AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current

Applications


Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.