Panasonic 10μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - ECEA1EKS100

Bulk discount available

Subtotal (1 bag of 200 units)*

£13.00

(exc. VAT)

£15.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 800£0.065£13.00
1000 +£0.063£12.60

*price indicative

RS Stock No.:
919-0433
Mfr. Part No.:
ECEA1EKS100
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

10µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 5mm

Height

5mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lead Pitch

2mm

Lifetime

1000h

Ripple Current

28mA

Series

KS-A

Tolerance

±20%

Leakage Current

3 μA

Polarised

Bi-Polar

KS Series


Panasonic KS Type A electrolytic capacitors offer a low profile solution with a height of only 5 mm. These radial capacitors feature 1000 hours endurance at +85°C.

Small profile
High reliability
Long life
Low impedance
High ripple current

Applications


Panasonic KS Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Related links