Panasonic 330μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - ECEA0JKS331

Bulk discount available

Subtotal (1 bag of 200 units)*

£26.20

(exc. VAT)

£31.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 600 unit(s) shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 800£0.131£26.20
1000 - 2800£0.128£25.60
3000 - 4800£0.124£24.80
5000 - 9800£0.121£24.20
10000 +£0.118£23.60

*price indicative

RS Stock No.:
919-0414
Mfr. Part No.:
ECEA0JKS331
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

330µF

Voltage

6.3V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 5mm

Height

5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+85°C

Lifetime

1000h

Lead Pitch

2.5mm

Series

KS-A

Leakage Current

3 μA

Tolerance

±20%

Polarised

Bi-Polar

Ripple Current

130mA

KS Series


Panasonic KS Type A electrolytic capacitors offer a low profile solution with a height of only 5 mm. These radial capacitors feature 1000 hours endurance at +85°C.

Small profile
High reliability
Long life
Low impedance
High ripple current

Applications


Panasonic KS Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Related links