CHEMI-CON 560 μF Capacitor 400V dc, Snap-in
- RS Stock No.:
- 914-3715
- Mfr. Part No.:
- ELXS401VSN561MR45S
- Brand:
- CHEMI-CON
Get a bulk buy discount
Add 10 more to save £10.60
View bulk pricing optionsSubtotal (1 unit)*
£9.53
(exc. VAT)
£11.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 294 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £9.53 | - |
| 10 - 24 | £8.47 | £10.60 |
| 25 - 99 | £7.67 | £46.50 |
| 100 + | £6.80 | £273.00 |
*price indicative
- RS Stock No.:
- 914-3715
- Mfr. Part No.:
- ELXS401VSN561MR45S
- Brand:
- CHEMI-CON
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Product Type | Capacitor | |
| Capacitance | 560μF | |
| Voltage | 400V dc | |
| Construction | Radial Can | |
| Mount Type | Snap-in | |
| Packaging | Bulk | |
| Height | 47.5mm | |
| Polarity | Polar | |
| Length | 45mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 30mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 2A | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 10mm | |
| Tolerance | ±20 % | |
| Series | LXS | |
| Automotive Standard | No | |
| Dissipation Factor | 0.15% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Product Type Capacitor | ||
Capacitance 560μF | ||
Voltage 400V dc | ||
Construction Radial Can | ||
Mount Type Snap-in | ||
Packaging Bulk | ||
Height 47.5mm | ||
Polarity Polar | ||
Length 45mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 30mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 2A | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 10mm | ||
Tolerance ±20 % | ||
Series LXS | ||
Automotive Standard No | ||
Dissipation Factor 0.15% | ||
Nippon Chemi-Con Al Snap-in Capacitors, LXS Series
Long Life Large Capacitance Aluminium Electrolytic Capacitors, LXS Series
Endurance with Ripple Current: 5000 hours at 105℃
Rated voltage range: 160 V to 500 V
Downsized from LXQ series
Non-solvent resistant type
Ideal for Solar Power Generation
Related links
- CHEMI-CON 560 μF Capacitor 400V dc, Snap-in - ELXS401VSN561MR45S
- CHEMI-CON 560 μF Capacitor 400V dc, Snap-in - EKMQ401VSN561MA40S
- CHEMI-CON 560 μF Capacitor 400V dc, Snap-in - EKMS401VSN561MR50S
- CHEMI-CON 560 μF Capacitor 200V dc, Snap-in
- CHEMI-CON 560 μF Capacitor 200V dc, Snap-in - ELXS201VSN561MQ25S
- CHEMI-CON 560 μF Capacitor 450V dc, Snap-in - EKMQ451VSN561MA50S
- CHEMI-CON 560 μF Capacitor 450V dc, Snap-in - ELXS451VSN561MA50S
- CHEMI-CON 560 μF Capacitor 250V dc, Snap-in - EKMQ251VSN561MQ35S
