Vishay 150μF Electrolytic Capacitor 50V dc, Surface Mount - MAL216099102E3
- RS Stock No.:
- 903-9713
- Mfr. Part No.:
- MAL216099102E3
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 903-9713
- Mfr. Part No.:
- MAL216099102E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 150µF | |
| Voltage | 50V dc | |
| Mounting Type | Surface Mount | |
| Technology | Electrolytic | |
| Dimensions | 12.5 x 12.5 x 13mm | |
| Height | 13mm | |
| Length | 12.5mm | |
| Depth | 12.5mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Lifetime | 1000 to 2000h | |
| Lead Pitch | 3.6mm | |
| Ripple Current | 450mA | |
| Series | 160 CLA | |
| Leakage Current | 75 μA | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 150µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 12.5 x 12.5 x 13mm | ||
Height 13mm | ||
Length 12.5mm | ||
Depth 12.5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Lifetime 1000 to 2000h | ||
Lead Pitch 3.6mm | ||
Ripple Current 450mA | ||
Series 160 CLA | ||
Leakage Current 75 μA | ||
Polarised Polar | ||
Tolerance ±20% | ||
Dissipation Factor 0.1% | ||
