Vishay 4.7μF Electrolytic Capacitor 100V dc, Surface Mount - MAL215097901E3
- RS Stock No.:
- 903-9697
- Mfr. Part No.:
- MAL215097901E3
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 903-9697
- Mfr. Part No.:
- MAL215097901E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 4.7µF | |
| Voltage | 100V dc | |
| Mounting Type | Surface Mount | |
| Technology | Electrolytic | |
| Dimensions | 10 x 10 x 10mm | |
| Height | 10mm | |
| Length | 10mm | |
| Depth | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2500 to 10000h | |
| Lead Pitch | 3.5mm | |
| Leakage Current | 5 μA | |
| Tolerance | ±20% | |
| Series | 150 CRZ | |
| Polarised | Polar | |
| Ripple Current | 210mA | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 4.7µF | ||
Voltage 100V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 10 x 10 x 10mm | ||
Height 10mm | ||
Length 10mm | ||
Depth 10mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2500 to 10000h | ||
Lead Pitch 3.5mm | ||
Leakage Current 5 μA | ||
Tolerance ±20% | ||
Series 150 CRZ | ||
Polarised Polar | ||
Ripple Current 210mA | ||
Dissipation Factor 0.1% | ||
