Vishay 1200μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - MAL225628122E3
- RS Stock No.:
- 875-2623
- Mfr. Part No.:
- MAL225628122E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£3.29
(exc. VAT)
£3.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 93 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.29 |
| 10 - 24 | £2.63 |
| 25 - 49 | £2.30 |
| 50 - 99 | £1.97 |
| 100 + | £1.80 |
*price indicative
- RS Stock No.:
- 875-2623
- Mfr. Part No.:
- MAL225628122E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1200µF | |
| Voltage | 63V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 23 (Dia.) x 27mm | |
| Height | 27mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 23mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 10mm | |
| Lifetime | 2000h | |
| Leakage Current | 0.82 mA | |
| Tolerance | ±20% | |
| Ripple Current | 1.19A | |
| Equivalent Series Resistance | 332mΩ | |
| Series | 256 | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1200µF | ||
Voltage 63V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 23 (Dia.) x 27mm | ||
Height 27mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 23mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 2000h | ||
Leakage Current 0.82 mA | ||
Tolerance ±20% | ||
Ripple Current 1.19A | ||
Equivalent Series Resistance 332mΩ | ||
Series 256 | ||
256 Series
MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve
Pressure relief on the top of the Aluminium case
PET insulation sleeve
Useful life of 2000h at +105°C and greater than 5000h at +85°C
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering
Related links
- Vishay 1200μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - MAL225628122E3
- Nichicon 10000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - LLS1J103MELC
- RS PRO 6800μF Aluminium Electrolytic Capacitor 63V dc, Snap-In
- KEMET 15000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - ALC10C153EF063
- RS PRO 1500μF Aluminium Electrolytic Capacitor 63V dc, Snap-In
- RS PRO 1000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In
- RS PRO 10000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In
- RS PRO 680μF Aluminium Electrolytic Capacitor 63V dc, Snap-In
