Vishay 1200μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - MAL225628122E3

Bulk discount available

Subtotal (1 box of 84 units)*

£155.736

(exc. VAT)

£186.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 84 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
84 - 84£1.854£155.74
168 - 336£1.669£140.20
420 +£1.576£132.38

*price indicative

RS Stock No.:
173-0608
Mfr. Part No.:
MAL225628122E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1200µF

Voltage

63V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

23 (Dia.) x 27mm

Height

27mm

Minimum Operating Temperature

-40°C

Diameter

23mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Series

256

Tolerance

±20%

Equivalent Series Resistance

332mΩ

Ripple Current

1.19A

Leakage Current

0.82 mA

COO (Country of Origin):
CN

256 Series


MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve

Useful life of 2000h at +105°C and greater than 5000h at +85°C
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering

Related links