Cornell-Dubilier 10000μF Electrolytic Capacitor 250V dc, Screw Mount - 500C103T250DD2B
- RS Stock No.:
- 872-0364
- Mfr. Part No.:
- 500C103T250DD2B
- Brand:
- Cornell-Dubilier
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 872-0364
- Mfr. Part No.:
- 500C103T250DD2B
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 10000µF | |
| Voltage | 250V dc | |
| Mounting Type | Screw Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 76.2 x 117.48mm | |
| Height | 117.48mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 76.2mm | |
| Maximum Operating Temperature | +95°C | |
| Lifetime | 5000h | |
| Lead Pitch | 31.75mm | |
| Equivalent Series Resistance | 16.3mΩ | |
| Series | 500C | |
| Tolerance | -10 → +50% | |
| Leakage Current | 4 mA, ≤3 √CV μA | |
| Ripple Current | 18.6A | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 10000µF | ||
Voltage 250V dc | ||
Mounting Type Screw Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 76.2 x 117.48mm | ||
Height 117.48mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 76.2mm | ||
Maximum Operating Temperature +95°C | ||
Lifetime 5000h | ||
Lead Pitch 31.75mm | ||
Equivalent Series Resistance 16.3mΩ | ||
Series 500C | ||
Tolerance -10 → +50% | ||
Leakage Current 4 mA, ≤3 √CV μA | ||
Ripple Current 18.6A | ||
