Cornell-Dubilier 4000μF Electrolytic Capacitor 450V dc, Screw Mount - 550C402T450DP2B
- RS Stock No.:
- 872-0193
- Mfr. Part No.:
- 550C402T450DP2B
- Brand:
- Cornell-Dubilier
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 872-0193
- Mfr. Part No.:
- 550C402T450DP2B
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 4000µF | |
| Voltage | 450V dc | |
| Mounting Type | Screw Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 76.2 x 149.23mm | |
| Height | 149.23mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 76.2mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 10000 h @ 105 °C, 5000 h @ 85 °C | |
| Lead Pitch | 31.75mm | |
| Series | 550C | |
| Equivalent Series Resistance | 22.3mΩ | |
| Leakage Current | 4 mA, ≤3 √CV μA | |
| Ripple Current | 21.8 A @ 85 °C, 7.8 A @ 105 °C | |
| Tolerance | -10 → +50% | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 4000µF | ||
Voltage 450V dc | ||
Mounting Type Screw Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 76.2 x 149.23mm | ||
Height 149.23mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 76.2mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000 h @ 105 °C, 5000 h @ 85 °C | ||
Lead Pitch 31.75mm | ||
Series 550C | ||
Equivalent Series Resistance 22.3mΩ | ||
Leakage Current 4 mA, ≤3 √CV μA | ||
Ripple Current 21.8 A @ 85 °C, 7.8 A @ 105 °C | ||
Tolerance -10 → +50% | ||
