Cornell-Dubilier 38000μF Electrolytic Capacitor 50V dc, Screw Mount - DCMC383U050BB2B
- RS Stock No.:
- 872-0178
- Mfr. Part No.:
- DCMC383U050BB2B
- Brand:
- Cornell-Dubilier
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 872-0178
- Mfr. Part No.:
- DCMC383U050BB2B
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 38000µF | |
| Voltage | 50V dc | |
| Mounting Type | Screw Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 50.8 x 79.38mm | |
| Height | 79.38mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 50.8mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 2000h | |
| Lead Pitch | 22.23mm | |
| Series | DCMC | |
| Equivalent Series Resistance | 16.3mΩ | |
| Leakage Current | 6 mA, ≤6√CV μA | |
| Ripple Current | 11.9A | |
| Tolerance | -10 → +75% | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 38000µF | ||
Voltage 50V dc | ||
Mounting Type Screw Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 50.8 x 79.38mm | ||
Height 79.38mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 50.8mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Lead Pitch 22.23mm | ||
Series DCMC | ||
Equivalent Series Resistance 16.3mΩ | ||
Leakage Current 6 mA, ≤6√CV μA | ||
Ripple Current 11.9A | ||
Tolerance -10 → +75% | ||
