Cornell-Dubilier 1000μF Electrolytic Capacitor 200V dc, Through Hole - MLP102M200EB0A
- RS Stock No.:
- 872-0128
- Mfr. Part No.:
- MLP102M200EB0A
- Brand:
- Cornell-Dubilier
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 872-0128
- Mfr. Part No.:
- MLP102M200EB0A
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 1000µF | |
| Voltage | 200V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 76 x 44 x 13mm | |
| Height | 13mm | |
| Length | 76mm | |
| Depth | 44mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 25.4mm | |
| Lifetime | 2000h | |
| Series | MLP | |
| Ripple Current | 3.8 A @ 120 Hz, 5 A @ 20 kHz | |
| Equivalent Series Resistance | 100 mΩ @ 20 kHz, 158 mΩ @ 120 Hz | |
| Leakage Current | ≤0.002 CV μA | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 1000µF | ||
Voltage 200V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 76 x 44 x 13mm | ||
Height 13mm | ||
Length 76mm | ||
Depth 44mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 25.4mm | ||
Lifetime 2000h | ||
Series MLP | ||
Ripple Current 3.8 A @ 120 Hz, 5 A @ 20 kHz | ||
Equivalent Series Resistance 100 mΩ @ 20 kHz, 158 mΩ @ 120 Hz | ||
Leakage Current ≤0.002 CV μA | ||
Tolerance ±20% | ||
Non Compliant
