Cornell-Dubilier 50μF Electrolytic Capacitor 50V dc, Through Hole - NLW50-50
- RS Stock No.:
- 872-0103
- Mfr. Part No.:
- NLW50-50
- Brand:
- Cornell-Dubilier
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 872-0103
- Mfr. Part No.:
- NLW50-50
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 50µF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 24mm | |
| Length | 24mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 1000h | |
| Equivalent Series Resistance | 4Ω | |
| Series | NLW | |
| Tolerance | -10 → +75% | |
| Leakage Current | 0.2 √CV + 2 μA | |
| Ripple Current | 160mA | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 50µF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 24mm | ||
Length 24mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Equivalent Series Resistance 4Ω | ||
Series NLW | ||
Tolerance -10 → +75% | ||
Leakage Current 0.2 √CV + 2 μA | ||
Ripple Current 160mA | ||
