Cornell-Dubilier 330μF Electrolytic Capacitor 250V dc, Through Hole - 381LX331M250J032
- RS Stock No.:
- 871-4218
- Mfr. Part No.:
- 381LX331M250J032
- Brand:
- Cornell-Dubilier
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 871-4218
- Mfr. Part No.:
- 381LX331M250J032
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 330µF | |
| Voltage | 250V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 25 x 35mm | |
| Length | 35mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 25mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 1000 (Shelf) h, 12000 (Ripple) h | |
| Lead Pitch | 10mm | |
| Tolerance | ±20% | |
| Equivalent Series Resistance | 308 mΩ @ 20 kHz, 603 mΩ @ 120 Hz | |
| Series | 381LX | |
| Ripple Current | 1.2 A @ 120 Hz, 1.7 A @ 20 kHz | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 330µF | ||
Voltage 250V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 25 x 35mm | ||
Length 35mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 25mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000 (Shelf) h, 12000 (Ripple) h | ||
Lead Pitch 10mm | ||
Tolerance ±20% | ||
Equivalent Series Resistance 308 mΩ @ 20 kHz, 603 mΩ @ 120 Hz | ||
Series 381LX | ||
Ripple Current 1.2 A @ 120 Hz, 1.7 A @ 20 kHz | ||
- COO (Country of Origin):
- MY
