Cornell-Dubilier 390μF Electrolytic Capacitor 450V dc, Through Hole - 381LQ391M450A042

Unavailable
RS will no longer stock this product.
RS Stock No.:
871-4079
Mfr. Part No.:
381LQ391M450A042
Brand:
Cornell-Dubilier
Find similar products by selecting one or more attributes.
Select all

Brand

Cornell-Dubilier

Capacitance

390µF

Voltage

450V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

35 x 40mm

Length

40mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+85°C

Lifetime

1000 (Shelf) h, 2000 (Load) h, 8000 (Ripple) h

Lead Pitch

10mm

Ripple Current

1.55 A @ 120 kHz, 2.17 A @ 20 kHz

Equivalent Series Resistance

210 mΩ @ 20 kHz, 468 mΩ @ 120 kHz

Series

381LQ

Tolerance

±20%