Cornell-Dubilier 560μF Electrolytic Capacitor 400V dc, Through Hole - SLP561M400H4P3
- RS Stock No.:
- 871-3675
- Mfr. Part No.:
- SLP561M400H4P3
- Brand:
- Cornell-Dubilier
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 871-3675
- Mfr. Part No.:
- SLP561M400H4P3
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 560µF | |
| Voltage | 400V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 35 x 45mm | |
| Length | 45mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 35mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 1000 (Shelf) h, 3000 (Endurance) h | |
| Lead Pitch | 10mm | |
| Equivalent Series Resistance | 444 mΩ @ 20 kHz, 592 mΩ @ 120 Hz | |
| Series | SLP | |
| Tolerance | ±20% | |
| Ripple Current | 2.12 Arms @ 120 Hz, 3.12 Arms @ 20 kHz | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 560µF | ||
Voltage 400V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 35 x 45mm | ||
Length 45mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000 (Shelf) h, 3000 (Endurance) h | ||
Lead Pitch 10mm | ||
Equivalent Series Resistance 444 mΩ @ 20 kHz, 592 mΩ @ 120 Hz | ||
Series SLP | ||
Tolerance ±20% | ||
Ripple Current 2.12 Arms @ 120 Hz, 3.12 Arms @ 20 kHz | ||
