Cornell-Dubilier 270μF Electrolytic Capacitor 250V dc, Through Hole - SLP271M250A5P3
- RS Stock No.:
- 871-3656
- Mfr. Part No.:
- SLP271M250A5P3
- Brand:
- Cornell-Dubilier
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 871-3656
- Mfr. Part No.:
- SLP271M250A5P3
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 270µF | |
| Voltage | 250V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 22 x 35mm | |
| Length | 35mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 22mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 1000 (Shelf) h, 3000 (Endurance) h | |
| Lead Pitch | 10mm | |
| Ripple Current | 1.18 Arms @ 120 Hz, 1.73 Arms @ 20 kHz | |
| Equivalent Series Resistance | 553 mΩ @ 20 kHz, 737 mΩ @ 120 Hz | |
| Series | SLP | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 270µF | ||
Voltage 250V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 22 x 35mm | ||
Length 35mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 22mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000 (Shelf) h, 3000 (Endurance) h | ||
Lead Pitch 10mm | ||
Ripple Current 1.18 Arms @ 120 Hz, 1.73 Arms @ 20 kHz | ||
Equivalent Series Resistance 553 mΩ @ 20 kHz, 737 mΩ @ 120 Hz | ||
Series SLP | ||
Tolerance ±20% | ||
