Cornell-Dubilier 2200μF Electrolytic Capacitor 160V dc, Through Hole - SLP222M160H4P3
- RS Stock No.:
- 871-3432
- Mfr. Part No.:
- SLP222M160H4P3
- Brand:
- Cornell-Dubilier
Stock information currently inaccessible
- RS Stock No.:
- 871-3432
- Mfr. Part No.:
- SLP222M160H4P3
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 2200µF | |
| Voltage | 160V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 35 x 45mm | |
| Length | 45mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 35mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 10mm | |
| Lifetime | 1000 (Shelf) h, 3000 (Endurance) h | |
| Series | SLP | |
| Ripple Current | 3.5 Arms @ 120 Hz, 5.15 Arms @ 20 kHz | |
| Tolerance | ±20% | |
| Equivalent Series Resistance | 68 mΩ @ 20 kHz, 90 mΩ @ 120 Hz | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 2200µF | ||
Voltage 160V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 35 x 45mm | ||
Length 45mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 1000 (Shelf) h, 3000 (Endurance) h | ||
Series SLP | ||
Ripple Current 3.5 Arms @ 120 Hz, 5.15 Arms @ 20 kHz | ||
Tolerance ±20% | ||
Equivalent Series Resistance 68 mΩ @ 20 kHz, 90 mΩ @ 120 Hz | ||
- COO (Country of Origin):
- CN
