Cornell-Dubilier 1000μF Electrolytic Capacitor 100V dc, Through Hole - SLPX102M100A3P3
- RS Stock No.:
- 871-2751
- Mfr. Part No.:
- SLPX102M100A3P3
- Brand:
- Cornell-Dubilier
Subtotal (1 pack of 50 units)*
£80.35
(exc. VAT)
£96.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £1.607 | £80.35 |
*price indicative
- RS Stock No.:
- 871-2751
- Mfr. Part No.:
- SLPX102M100A3P3
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 1000µF | |
| Voltage | 100V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 22 x 30mm | |
| Length | 30mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 22mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 1000 (Shelf) h, 3000 (Endurance) h | |
| Lead Pitch | 10mm | |
| Equivalent Series Resistance | 199 mΩ @ 20 kHz, 265 mΩ @ 120 Hz | |
| Ripple Current | 2.02 Arms @ 120 Hz, 2.53 Arms @ 20 kHz | |
| Series | SLPX | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 1000µF | ||
Voltage 100V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 22 x 30mm | ||
Length 30mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 22mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 1000 (Shelf) h, 3000 (Endurance) h | ||
Lead Pitch 10mm | ||
Equivalent Series Resistance 199 mΩ @ 20 kHz, 265 mΩ @ 120 Hz | ||
Ripple Current 2.02 Arms @ 120 Hz, 2.53 Arms @ 20 kHz | ||
Series SLPX | ||
Tolerance ±20% | ||
