KEMET 2700μF Electrolytic Capacitor 550V dc, Screw Mount - ALS60A272NM550
- RS Stock No.:
- 871-2136
- Mfr. Part No.:
- ALS60A272NM550
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 871-2136
- Mfr. Part No.:
- ALS60A272NM550
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 2700µF | |
| Voltage | 550V dc | |
| Mounting Type | Screw Mount | |
| Technology | Electrolytic | |
| Dimensions | 77 x 131mm | |
| Height | 131mm | |
| Length | 131mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 77mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 31.8mm | |
| Lifetime | 20000 h @ +85 °C/550V dc/Ir, 40000 h @ +85 °C/550V dc | |
| Tolerance | ±20% | |
| Leakage Current | 6 mA | |
| Ripple Current | 13.2 A @100 Hz, 19.1 A @10 kHz | |
| Polarised | Polar | |
| Series | ALS60 | |
| Equivalent Series Resistance | 113mΩ | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 2700µF | ||
Voltage 550V dc | ||
Mounting Type Screw Mount | ||
Technology Electrolytic | ||
Dimensions 77 x 131mm | ||
Height 131mm | ||
Length 131mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 77mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 31.8mm | ||
Lifetime 20000 h @ +85 °C/550V dc/Ir, 40000 h @ +85 °C/550V dc | ||
Tolerance ±20% | ||
Leakage Current 6 mA | ||
Ripple Current 13.2 A @100 Hz, 19.1 A @10 kHz | ||
Polarised Polar | ||
Series ALS60 | ||
Equivalent Series Resistance 113mΩ | ||
