Kemet 47μF Electrolytic Capacitor 35V dc, Through Hole - ESH476M035AE3AA
- RS Stock No.:
- 870-5804
- Mfr. Part No.:
- ESH476M035AE3AA
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 500 units)*
£19.50
(exc. VAT)
£23.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 500 - 500 | £0.039 | £19.50 |
| 1000 - 1000 | £0.033 | £16.50 |
| 1500 + | £0.029 | £14.50 |
*price indicative
- RS Stock No.:
- 870-5804
- Mfr. Part No.:
- ESH476M035AE3AA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 47µF | |
| Voltage | 35V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 6.3 x 11mm | |
| Height | 11mm | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000 h @ +105 °C/35V dc/Ir | |
| Lead Pitch | 2.5mm | |
| Polarised | Polar | |
| Leakage Current | 16.45 μA | |
| Tolerance | ±20% | |
| Ripple Current | 115mA | |
| Series | ESH | |
| Dissipation Factor | 0.14 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 47µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 6.3 x 11mm | ||
Height 11mm | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000 h @ +105 °C/35V dc/Ir | ||
Lead Pitch 2.5mm | ||
Polarised Polar | ||
Leakage Current 16.45 μA | ||
Tolerance ±20% | ||
Ripple Current 115mA | ||
Series ESH | ||
Dissipation Factor 0.14 | ||
